



K6CM-CIMD-EIP | |
|---|---|
DigiKey Part Number | K6CM-CIMD-EIP-ND |
Manufacturer | |
Manufacturer Product Number | K6CM-CIMD-EIP |
Description | MOTOR MONITOR 3PH CURRENT 24VDC/ |
Customer Reference | |
Detailed Description | Current Sensing AC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K6CM-CIMD-EIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Sensing AC | |
Trip Status | - | |
Trip Range | 1 ~ 600A AC | |
Delay Time | No Delay | |
Voltage - Supply | 24VAC/DC | |
Output Type | Solid State | |
Circuit | NPN | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |