
H3CR-A-301 AC100-240/DC100-125 | |
|---|---|
DigiKey Part Number | Z9586-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-A-301 AC100-240/DC100-125 |
Description | RELAY TIME DELAY 600HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-A-301 AC100-240/DC100-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 600 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC, 100 ~ 125VDC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 147,84000 | € 147,84 |
| 10 | € 131,63800 | € 1 316,38 |
| 25 | € 125,68560 | € 3 142,14 |
| 50 | € 121,35980 | € 6 067,99 |
| Unit Price without VAT: | € 147,84000 |
|---|---|
| Unit Price with VAT: | € 178,88640 |