
F3SJ-A0353P14 | |
|---|---|
DigiKey Part Number | F3SJ-A0353P14-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-A0353P14 |
Description | LIGHT CURTAIN FINGER 14MM |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 38 |
Manufacturer Omron Automation and Safety | Beam Pitch 9mm |
Series | Operating Range 0.2m ~ 9.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Finger | Operating Temperature -10°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
Protective Height 353mm | Base Product Number |