
ER1022-042NELLAC | |
|---|---|
DigiKey Part Number | 44506-6421-ND |
Manufacturer | |
Manufacturer Product Number | ER1022-042NELLAC |
Description | CABLE PULL SWITCH 4NC 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 6PST-4NC/2NO 6A (AC), 2.5A (DC) 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 6PST-4NC/2NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | - | |
Features | Push Button Emergency Stop Switch, Status Indicator | |
Operating Force | 12746gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 80°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 595,57000 | € 595,57 |
| Unit Price without VAT: | € 595,57000 |
|---|---|
| Unit Price with VAT: | € 720,63970 |













