
E8Y-A2Y | |
|---|---|
DigiKey Part Number | E8Y-A2Y-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-A2Y |
Description | SENSOR PRESSURE DIFF 0-2KPA NPN |
Customer Reference | |
Detailed Description | Pressure Sensor 0.29PSI (2kPa) Differential Male - 0.18" (4.5mm) Tube, Dual 4 mA ~ 20 mA Module Box with Display |
Datasheet | Datasheet |
EDA/CAD Models | E8Y-A2Y Models |
Category | Accuracy ±3% |
Manufacturer Omron Automation and Safety | Voltage - Supply 12V ~ 24V |
Series | Port Size Male - 0.18" (4.5mm) Tube, Dual |
Packaging Bulk | Port Style Barbless |
Part Status Obsolete | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 725.19PSI (5000kPa) |
Pressure Type Differential | Operating Temperature -10°C ~ 55°C |
Operating Pressure 0.29PSI (2kPa) | Package / Case Module Box with Display |
Output Type NPN - Open Collector | Base Product Number |
Output 4 mA ~ 20 mA |