
E3Z-LL88 | |
|---|---|
DigiKey Part Number | Z9336-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LL88 |
Description | SENSOR REFLECTIVE 300MM PNP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LL88 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (655nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Background Suppression | Adjustment Type Five-Turn Endless Adjuster |
Sensing Distance 0.984" ~ 11.811" (25mm ~ 300mm) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 431,77000 | € 431,77 |
| 5 | € 407,14600 | € 2 035,73 |
| 10 | € 397,96100 | € 3 979,61 |
| Unit Price without VAT: | € 431,77000 |
|---|---|
| Unit Price with VAT: | € 522,44170 |
