
E3FA-DP26-F2 | |
|---|---|
DigiKey Part Number | Z9300-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-DP26-F2 |
Description | SENSOR REFLECTIVE 1M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 39.37" (1m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-DP26-F2 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective | Adjustment Type Single-Turn |
Sensing Distance 39.37" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,50000 | € 75,50 |
| 5 | € 70,00200 | € 350,01 |
| 10 | € 67,95200 | € 679,52 |
| 25 | € 65,50160 | € 1 637,54 |
| 50 | € 63,82320 | € 3 191,16 |
| 100 | € 62,28330 | € 6 228,33 |
| Unit Price without VAT: | € 75,50000 |
|---|---|
| Unit Price with VAT: | € 91,35500 |