Image for E32-LT11R 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32-LT11R 5M

DigiKey Part Number
E32-LT11R5M-ND
Manufacturer
Manufacturer Product Number
E32-LT11R 5M
Description
SENSOR THROUGH-BEAM FBR 5M CABLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor
Datasheet
 Datasheet
EDA/CAD Models
E32-LT11R 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP50, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 228,88000€ 228,88
Manufacturers Standard Package
Unit Price without VAT:€ 228,88000
Unit Price with VAT:€ 276,94480