
E2EQ-X7D1G-M1GJ-T 0.3M | |
|---|---|
DigiKey Part Number | Z9219-ND |
Manufacturer | |
Manufacturer Product Number | E2EQ-X7D1G-M1GJ-T 0.3M |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2EQ-X7D1G-M1GJ-T 0.3M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 257,60000 | € 257,60 |
| 5 | € 241,76400 | € 1 208,82 |
| 10 | € 235,85600 | € 2 358,56 |
| 25 | € 228,78280 | € 5 719,57 |
| Unit Price without VAT: | € 257,60000 |
|---|---|
| Unit Price with VAT: | € 311,69600 |