
E2E-X4MD1 | |
|---|---|
DigiKey Part Number | Z3251-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4MD1 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X4MD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 112,65000 | € 112,65 |
| 5 | € 104,86800 | € 524,34 |
| 10 | € 101,96600 | € 1 019,66 |
| 25 | € 98,49280 | € 2 462,32 |
| 50 | € 96,11600 | € 4 805,80 |
| Unit Price without VAT: | € 112,65000 |
|---|---|
| Unit Price with VAT: | € 136,30650 |