
E2E-X10B1D30-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | E2E-X10B1D30-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10B1D30-M1TJ 0.3M |
Description | SENSOR INDUCT 10MM PNP M30 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,75000 | € 98,75 |
| Unit Price without VAT: | € 98,75000 |
|---|---|
| Unit Price with VAT: | € 119,48750 |