Solenoid Locking Interlock 3PST-2NC/1NO x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4SL-N3NDG-D

DigiKey Part Number
Z12634-ND
Manufacturer
Manufacturer Product Number
D4SL-N3NDG-D
Description
INTERLOCK SOLENOID LOCKING 3PST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 3PST-2NC/1NO x 2
Datasheet
 Datasheet
EDA/CAD Models
D4SL-N3NDG-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
3PST-2NC/1NO x 2
Current Rating (Amps)
1.5A (AC), 220mA (DC)
Voltage Rating
120VAC, 125VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Conduit Thread Size
1/2" NPT
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 402,57000€ 402,57
5€ 351,08200€ 1 755,41
10€ 330,93400€ 3 309,34
25€ 306,00880€ 7 650,22
Manufacturers Standard Package
Unit Price without VAT:€ 402,57000
Unit Price with VAT:€ 487,10970