
CJ2H-CPU64 | |
|---|---|
DigiKey Part Number | Z6993-ND |
Manufacturer | |
Manufacturer Product Number | CJ2H-CPU64 |
Description | CONTROL LOGIC 50K PROG 160K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ2H-CPU64 Models |
Category | Memory Size 160K Words |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Features Battery Backup |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Active | Software CX-One |
Expandable 40 Modules (3 Racks) Max | Approval Agency CE, cULus, Lloyd, NK |
Display Type No Display | Weight 0.419 lb (190.06 g) |
Communications RS-232C, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 549,26000 | € 4 549,26 |
| Unit Price without VAT: | € 4 549,26000 |
|---|---|
| Unit Price with VAT: | € 5 504,60460 |

