
A22NZ-BGM-TWA | |
|---|---|
DigiKey Part Number | Z6653-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGM-TWA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NL |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,95000 | € 9,95 |
| 10 | € 9,01500 | € 90,15 |
| 25 | € 8,66600 | € 216,65 |
| 50 | € 8,41080 | € 420,54 |
| 100 | € 8,16330 | € 816,33 |
| 250 | € 7,84712 | € 1 961,78 |
| 500 | € 7,61600 | € 3 808,00 |
| 1 000 | € 7,39167 | € 7 391,67 |
| Unit Price without VAT: | € 9,95000 |
|---|---|
| Unit Price with VAT: | € 12,03950 |


