
A22NZ-BGM-NWA | |
|---|---|
DigiKey Part Number | Z6649-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGM-NWA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,55000 | € 7,55 |
| 10 | € 6,83700 | € 68,37 |
| 25 | € 6,57240 | € 164,31 |
| 50 | € 6,37920 | € 318,96 |
| 100 | € 6,19140 | € 619,14 |
| 250 | € 5,95164 | € 1 487,91 |
| 500 | € 5,77642 | € 2 888,21 |
| 1 000 | € 5,60627 | € 5 606,27 |
| Unit Price without VAT: | € 7,55000 |
|---|---|
| Unit Price with VAT: | € 9,13550 |
