
A22NZ-3BB-TWA | |
|---|---|
DigiKey Part Number | Z6792-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3BB-TWA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,48000 | € 9,48 |
| 10 | € 8,58200 | € 85,82 |
| 25 | € 8,25040 | € 206,26 |
| 50 | € 8,00760 | € 400,38 |
| 100 | € 7,77180 | € 777,18 |
| 250 | € 7,47084 | € 1 867,71 |
| 500 | € 7,25084 | € 3 625,42 |
| 1 000 | € 7,03723 | € 7 037,23 |
| Unit Price without VAT: | € 9,48000 |
|---|---|
| Unit Price with VAT: | € 11,47080 |

