
A22NK-2ML-01BA-G100 | |
|---|---|
DigiKey Part Number | Z6094-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-2ML-01BA-G100 |
Description | SWITCH KEYLCK 2POS SPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-2ML-01BA-G100 Models |
Category | Actuator Type Flat Key |
Manufacturer Omron Automation and Safety | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SPST-NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP66 |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,41000 | € 20,41 |
| 10 | € 17,61700 | € 176,17 |
| 25 | € 16,60920 | € 415,23 |
| 50 | € 15,88420 | € 794,21 |
| 100 | € 15,18950 | € 1 518,95 |
| 250 | € 14,31572 | € 3 578,93 |
| 500 | € 13,68674 | € 6 843,37 |
| Unit Price without VAT: | € 20,41000 |
|---|---|
| Unit Price with VAT: | € 24,69610 |