



A-20GV2-B | |
|---|---|
DigiKey Part Number | SW1079-ND |
Manufacturer | |
Manufacturer Product Number | A-20GV2-B |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-20GV2-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 90gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Pretravel 0.472" (12.0mm) |
Switch Function On-Mom | Differential Travel 0.086" (2.2mm) |
Current Rating (Amps) 20A (AC), 6A (DC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,73000 | € 20,73 |
| 10 | € 17,16000 | € 171,60 |
| 25 | € 15,91840 | € 397,96 |
| 50 | € 15,08160 | € 754,08 |
| Unit Price without VAT: | € 20,73000 |
|---|---|
| Unit Price with VAT: | € 25,08330 |