


741210000005 | |
|---|---|
DigiKey Part Number | Z13242-ND |
Manufacturer | |
Manufacturer Product Number | 741210000005 |
Description | MICROHAWK ID-40, SXGA (1.2MP, MO |
Customer Reference | |
Detailed Description | Multi Code Reader Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | - |