
3G3AX-DL4022 | |
|---|---|
DigiKey Part Number | 3G3AX-DL4022-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-DL4022 |
Description | DC REACTOR 2.2 KW 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Link Reactor 2.2kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Link Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 2.2kW | |
Weight | 4.7 lbs (2.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 368,30000 | € 368,30 |
| Unit Price without VAT: | € 368,30000 |
|---|---|
| Unit Price with VAT: | € 445,64300 |