
TJT120A0X3Z | |
|---|---|
DigiKey Part Number | 555-1401-ND |
Manufacturer | |
Manufacturer Product Number | TJT120A0X3Z |
Description | DC DC CONVERTER 0.6-1.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.5V 120A 7V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 120A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 38-DIP Module |
Voltage - Input (Min) 7V | Size / Dimension 2.12" L x 1.25" W x 0.55" H (53.8mm x 31.7mm x 13.9mm) |
Voltage - Input (Max) 14V | Supplier Device Package Module |
Voltage - Output 1 | Control Features Enable, Active Low |