
GP100H3R48TEZ-IN | |
|---|---|
DigiKey Part Number | 555-GP100H3R48TEZ-IN-ND |
Manufacturer | |
Manufacturer Product Number | GP100H3R48TEZ-IN |
Description | AC/DC CONVERTER 48V 6000W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 320 ~ 530 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 320 ~ 530 VAC (3 Phase) | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 96% | |
Operating Temperature | -10°C ~ 75°C | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 17.36" L x 7.97" W x 1.61" H (440.9mm x 202.4mm x 40.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 938,13000 | € 1 938,13 |
| 3 | € 1 895,65667 | € 5 686,97 |
| Unit Price without VAT: | € 1 938,13000 |
|---|---|
| Unit Price with VAT: | € 2 345,13730 |

