Front End AC DC Converters 1 Output 52V 185 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 52V 185 ~ 265 VAC Input
CC3500AC52FB-view2

CC3500AC52FB

DigiKey Part Number
555-1418-ND
Manufacturer
Manufacturer Product Number
CC3500AC52FB
Description
AC/DC CONVERTER 52V 3500W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 52V 185 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Front End
Number of Outputs
1
Voltage - Input
185 ~ 265 VAC
Voltage - Output 1
52V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
67.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
96%
Operating Temperature
-40°C ~ 50°C
Features
Remote On/Off
Mounting Type
Rack Mount
Size / Dimension
17.11" L x 4.65" W x 1.87" H (434.5mm x 118.0mm x 47.5mm)
Approval Agency
-
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 08.05.2026