Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTS003A0X4-SRZ

DigiKey Part Number
555-APTS003A0X4-SRZTR-ND - Tape & Reel (TR)
555-APTS003A0X4-SRZCT-ND - Cut Tape (CT)
555-APTS003A0X4-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTS003A0X4-SRZ
Description
DC DC CONVERTER 0.6-5.5V 16W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
16 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,26000€ 7,26
5€ 6,99200€ 34,96
10€ 6,87900€ 68,79
25€ 6,73200€ 168,30
50€ 6,62280€ 331,14
100€ 6,51520€ 651,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 6,62003€ 2 648,01
800€ 6,51204€ 5 209,63
1 200€ 6,44963€ 7 739,56
Manufacturers Standard Package
Unit Price without VAT:€ 7,26000
Unit Price with VAT:€ 8,78460