
ABXS005A4X341-SRZ | |
|---|---|
DigiKey Part Number | 555-ABXS005A4X341-SRZTR-ND - Tape & Reel (TR) 555-ABXS005A4X341-SRZCT-ND - Cut Tape (CT) 555-ABXS005A4X341-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABXS005A4X341-SRZ |
Description | DC DC CONVERTER 16-34V 130W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 16 ~ 34V 5.4A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 130 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,71000 | € 32,71 |
| 5 | € 31,49200 | € 157,46 |
| 10 | € 30,98100 | € 309,81 |
| 25 | € 30,31680 | € 757,92 |
| 50 | € 29,82380 | € 1 491,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 30,50980 | € 4 576,47 |
| Unit Price without VAT: | € 32,71000 |
|---|---|
| Unit Price with VAT: | € 39,57910 |




