
OHT20T-A | |
|---|---|
DigiKey Part Number | 5532-OHT20T-A-ND |
Manufacturer | |
Manufacturer Product Number | OHT20T-A |
Description | SENSOR HUMI/TEMP USB |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±1.5% RH 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | - | |
Accuracy | ±1.5% RH | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 5V | |
Mounting Type | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 342,89000 | € 342,89 |
| 10 | € 309,20500 | € 3 092,05 |
| 25 | € 291,93080 | € 7 298,27 |
| 50 | € 274,65660 | € 13 732,83 |
| Unit Price without VAT: | € 342,89000 |
|---|---|
| Unit Price with VAT: | € 414,89690 |
