
OFT010-C | |
|---|---|
DigiKey Part Number | 5532-OFT010-C-ND |
Manufacturer | |
Manufacturer Product Number | OFT010-C |
Description | SENSOR HUMI/TEMP ANALOG |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog ±3.5% RH 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog | |
Output | 0V ~ 10V | |
Accuracy | ±3.5% RH | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 21.6V ~ 26.4V | |
Mounting Type | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 170,40000 | € 170,40 |
| 10 | € 153,18700 | € 1 531,87 |
| 25 | € 144,58080 | € 3 614,52 |
| 50 | € 135,97480 | € 6 798,74 |
| Unit Price without VAT: | € 170,40000 |
|---|---|
| Unit Price with VAT: | € 206,18400 |


