
OFT005-A | |
|---|---|
DigiKey Part Number | 5532-OFT005-A-ND |
Manufacturer | |
Manufacturer Product Number | OFT005-A |
Description | SENSOR HUMI/TEMP ANALOG |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog ±1.5% RH 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog | |
Output | 0V ~ 5V | |
Accuracy | ±1.5% RH | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 21.6V ~ 26.4V | |
Mounting Type | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 277,97000 | € 277,97 |
| 10 | € 249,57400 | € 2 495,74 |
| 25 | € 236,66520 | € 5 916,63 |
| 50 | € 222,89540 | € 11 144,77 |
| Unit Price without VAT: | € 277,97000 |
|---|---|
| Unit Price with VAT: | € 336,34370 |

