
TH-10-44006-1/8-4-40 | |
|---|---|
DigiKey Part Number | 5880-TH-10-44006-1/8-4-40-ND |
Manufacturer | |
Manufacturer Product Number | TH-10-44006-1/8-4-40 |
Description | THERMISTOR PROBE, GENERAL PURPOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -80°C ~ 150°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -80°C ~ 150°C | |
Length - Lead Wire | 3.346' (1.02m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,60000 | € 75,60 |
| Unit Price without VAT: | € 75,60000 |
|---|---|
| Unit Price with VAT: | € 91,47600 |
