
RTDM12-G1/8-3MM-24MM-A | |
|---|---|
DigiKey Part Number | 5880-RTDM12-G1/8-3MM-24MM-A-ND |
Manufacturer | |
Manufacturer Product Number | RTDM12-G1/8-3MM-24MM-A |
Description | RTD TEMPERATURE SENSOR, COMPACT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Stainless Steel Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Category | RTD Material Stainless Steel |
Manufacturer Omega | Operating Temperature -50°C ~ 120°C |
Series | Termination Connector |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Package / Case Cylindrical Probe, Stainless Steel |
Resistance @ 0°C 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,21000 | € 55,21 |
| Unit Price without VAT: | € 55,21000 |
|---|---|
| Unit Price with VAT: | € 66,80410 |
