Temperature Datalogger Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM-CP-VOLT101A-30V

DigiKey Part Number
5880-OM-CP-VOLT101A-30V-ND
Manufacturer
Manufacturer Product Number
OM-CP-VOLT101A-30V
Description
VOLTAGE DATA LOGGER, 1-CH MEASUR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Datalogger Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Function
Temperature
Type
Datalogger
Bus Connection
-
Front Connection
Screw Terminal
Number of Inputs and Type
4 - Analog
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 246,00000€ 246,00
Manufacturers Standard Package
Unit Price without VAT:€ 246,00000
Unit Price with VAT:€ 297,66000