
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
BTU's | - | |
Ignition Type | Electronic | |
Fuel Type | Electric | |
Voltage | 120V | |
Current Rating (Amps) | - | |
Length (Inches) | 10 | |
Width (Inches) | 4 | |
Height | - | |
Depth | - | |
Material | Nickel Chrome | |
Protection Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 312,84000 | € 312,84 |
| Unit Price without VAT: | € 312,84000 |
|---|---|
| Unit Price with VAT: | € 378,53640 |