
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
BTU's | - | |
Ignition Type | Electronic | |
Fuel Type | Electric | |
Voltage | - | |
Current Rating (Amps) | - | |
Length (Inches) | - | |
Width (Inches) | - | |
Height | - | |
Depth | - | |
Material | Chrome Steel | |
Protection Features | - | |
Approval Agency | CE, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 303,50000 | € 303,50 |
| Unit Price without VAT: | € 303,50000 |
|---|---|
| Unit Price with VAT: | € 367,23500 |