BTU Electric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-504/240

DigiKey Part Number
5880-A-504/240-ND
Manufacturer
Manufacturer Product Number
A-504/240
Description
STRIP HEATER, RING STYLE, 240 VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BTU Electric
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
BTU's
-
Ignition Type
Electronic
Fuel Type
Electric
Voltage
240V
Current Rating (Amps)
-
Length (Inches)
-
Width (Inches)
-
Height
-
Depth
-
Material
Chrome Steel
Protection Features
-
Approval Agency
CE, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 193,55000€ 193,55
Manufacturers Standard Package
Unit Price without VAT:€ 193,55000
Unit Price with VAT:€ 234,19550