New at DigiKey
Image for 5TC-KK-E-30-428 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TC-KK-E-30-428

DigiKey Part Number
5880-5TC-KK-E-30-428-ND
Manufacturer
Manufacturer Product Number
5TC-KK-E-30-428
Description
5TC-KK-E-30-428
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
427.992" (10871.00mm) E-Type Thermocouple Air, Beaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
E-Type Thermocouple
Manufacturer
Omega
Usage
Air, Gas, Surface
Series
Tip Type
Air, Beaded
Packaging
Bulk
Cable Length
427.992" (10871.00mm)
Part Status
Active
Cable Insulation
Polyimide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 477,84000€ 477,84
Manufacturers Standard Package
Unit Price without VAT:€ 477,84000
Unit Price with VAT:€ 578,18640