
MOD-EKG | |
|---|---|
DigiKey Part Number | 1188-1038-ND |
Manufacturer | |
Manufacturer Product Number | MOD-EKG |
Description | OLIMEX MSP430FG439 MODULE |
Customer Reference | |
Detailed Description | MSP430FG439 - Medical, Electrocardiogram (EKG/ECG) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Medical, Electrocardiogram (EKG/ECG) | |
Sensing Range | - | |
Interface | RS-232 | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MSP430FG439 | |
Note | - | |
Base Product Number |