
ESP32-C5-DEVKIT-LIPO | |
|---|---|
DigiKey Part Number | 1188-ESP32-C5-DEVKIT-LIPO-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C5-DEVKIT-LIPO |
Description | ESP32-C5-DEVKIT-LIPO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-C5 ESP32-C 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Olimex LTD | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part ESP32-C5 |
Packaging Bulk | RF Type 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,87000 | € 14,87 |
| Unit Price without VAT: | € 14,87000 |
|---|---|
| Unit Price with VAT: | € 17,99270 |







