
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OKdo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi Touchscreen | |
Size / Dimension | 7.761" L x 4.553" W (197.12mm x 115.64mm) | |
Height | 1.841" (46.76mm) | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, ABS | |
Color | Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |


