1 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHD1R0FET

DigiKey Part Number
WHD1R0FETTR-ND - Tape & Reel (TR)
WHD1R0FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHD1R0FET
Description
RES 1 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHD1R0FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,61000€ 1,61
10€ 1,06400€ 10,64
25€ 0,91600€ 22,90
50€ 0,82320€ 41,16
100€ 0,74440€ 74,44
250€ 0,65808€ 164,52
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,60398€ 301,99
1 000€ 0,55804€ 558,04
1 500€ 0,53445€ 801,67
2 500€ 0,50776€ 1 269,40
3 500€ 0,49185€ 1 721,48
5 000€ 0,47630€ 2 381,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,61000
Unit Price with VAT:€ 1,94810