
VXA-55-101E | |
|---|---|
DigiKey Part Number | 273-VXA-55-101E-ND |
Manufacturer | |
Manufacturer Product Number | VXA-55-101E |
Description | EXTRUDED HEATSINK ANODIZED 55MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-227 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | VXA-55-101E Models |
Category | Attachment Method Bolt On |
Mfr | Shape Rectangular, Angled Fins |
Series | Length 1.917" (48.70mm) |
Packaging Box | Width 2.165" (55.00mm) |
Part Status Active | Fin Height 1.181" (30.00mm) |
Type Board Level | Material |
Package Cooled | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 3,43217 | € 205,93 |
| Unit Price without VAT: | € 3,43217 |
|---|---|
| Unit Price with VAT: | € 4,15293 |
