50 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHPV50R0KE

DigiKey Part Number
273-TGHPV50R0KE-ND
Manufacturer
Manufacturer Product Number
TGHPV50R0KE
Description
SOT-227 600W 50 OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Resistance
50 Ohms
Height - Seated (Max)
0.480" (12.20mm)
Tolerance
±10%
Lead Style
M4 Threaded
Power (Watts)
600W
Package / Case
SOT-227-2, miniBLOC
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 110,20000€ 110,20
10€ 102,30500€ 1 023,05
25€ 100,48840€ 2 512,21
50€ 99,43500€ 4 971,75
Manufacturers Standard Package
Unit Price without VAT:€ 110,20000
Unit Price with VAT:€ 133,34200