MCS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1632R025DER

DigiKey Part Number
273-MCS1632R025DERTR-ND - Tape & Reel (TR)
273-MCS1632R025DERCT-ND - Cut Tape (CT)
273-MCS1632R025DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1632R025DER
Description
1W 0.025 OHM METAL ALLOY CS 1% C
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,49500€ 4,95
25€ 0,42440€ 10,61
50€ 0,39100€ 19,55
100€ 0,34000€ 34,00
250€ 0,30556€ 76,39
500€ 0,27762€ 138,81
1 000€ 0,25020€ 250,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,23391€ 1 169,55
10 000€ 0,22306€ 2 230,60
15 000€ 0,22007€ 3 301,05
25 000€ 0,21682€ 5 420,50
35 000€ 0,21496€ 7 523,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,85910