
LVK12R075DER | |
|---|---|
DigiKey Part Number | 273-LVK12R075DERTR-ND - Tape & Reel (TR) 273-LVK12R075DERCT-ND - Cut Tape (CT) 273-LVK12R075DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R075DER |
Description | RES 0.075 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R075DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,66400 | € 6,64 |
| 25 | € 0,56800 | € 14,20 |
| 50 | € 0,50800 | € 25,40 |
| 100 | € 0,45730 | € 45,73 |
| 250 | € 0,40160 | € 100,40 |
| 500 | € 0,36668 | € 183,34 |
| 1 000 | € 0,33705 | € 337,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,28429 | € 1 421,45 |
| 10 000 | € 0,26705 | € 2 670,50 |
| 15 000 | € 0,25820 | € 3 873,00 |
| 25 000 | € 0,24818 | € 6 204,50 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |