
KDV12FR150ET | |
|---|---|
DigiKey Part Number | 273-KDV12FR150ETTR-ND - Tape & Reel (TR) 273-KDV12FR150ETCT-ND - Cut Tape (CT) 273-KDV12FR150ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12FR150ET |
Description | RES 0.15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12FR150ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.133" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,10200 | € 2,55 |
| 50 | € 0,09000 | € 4,50 |
| 100 | € 0,07990 | € 7,99 |
| 250 | € 0,06868 | € 17,17 |
| 500 | € 0,06164 | € 30,82 |
| 1 000 | € 0,05565 | € 55,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04500 | € 225,00 |
| 10 000 | € 0,04152 | € 415,20 |
| 15 000 | € 0,03973 | € 595,95 |
| 25 000 | € 0,03771 | € 942,75 |
| 35 000 | € 0,03650 | € 1 277,50 |
| 50 000 | € 0,03532 | € 1 766,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |