
AP851 4R7 J | |
|---|---|
DigiKey Part Number | AP8514R7J-ND |
Manufacturer | |
Manufacturer Product Number | AP851 4R7 J |
Description | RES 4.7 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -60°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,86000 | € 5,86 |
| 10 | € 4,57500 | € 45,75 |
| 25 | € 4,28040 | € 107,01 |
| 50 | € 4,10960 | € 205,48 |
| 100 | € 3,97360 | € 397,36 |
| 250 | € 3,83540 | € 958,85 |
| 500 | € 3,75524 | € 1 877,62 |
| 1 000 | € 3,69136 | € 3 691,36 |
| Unit Price without VAT: | € 5,86000 |
|---|---|
| Unit Price with VAT: | € 7,09060 |