10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP725 10R F

DigiKey Part Number
273-AP72510RF-ND
Manufacturer
Manufacturer Product Number
AP725 10R F
Description
RES SMD 10 OHM 1% 20W TO263
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AP725 10R F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.192" (4.88mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,13000€ 3,13
10€ 2,29300€ 22,93
25€ 2,10120€ 52,53
50€ 1,99060€ 99,53
100€ 1,90250€ 190,25
250€ 1,81300€ 453,25
500€ 1,76108€ 880,54
1 000€ 1,71974€ 1 719,74
5 000€ 1,65333€ 8 266,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,13000
Unit Price with VAT:€ 3,78730