
AP101 4R7 J | |
|---|---|
DigiKey Part Number | AP1014R7J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 4R7 J |
Description | RES 4.7 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,97000 | € 9,97 |
| 10 | € 8,14600 | € 81,46 |
| 35 | € 7,60200 | € 266,07 |
| 70 | € 7,38457 | € 516,92 |
| 105 | € 7,27867 | € 764,26 |
| 280 | € 7,07368 | € 1 980,63 |
| 525 | € 6,97307 | € 3 660,86 |
| 1 015 | € 6,88756 | € 6 990,87 |
| Unit Price without VAT: | € 9,97000 |
|---|---|
| Unit Price with VAT: | € 12,06370 |