
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 3.250" (82.55mm) | |
Height | - | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | - |



