100 mOhms ±5% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45JR10E

DigiKey Part Number
45JR10E-ND
Manufacturer
Manufacturer Product Number
45JR10E
Description
RES 0.1 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45JR10E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±90ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,22000€ 4,22
10€ 2,86700€ 28,67
25€ 2,49760€ 62,44
50€ 2,26660€ 113,33
100€ 2,07040€ 207,04
250€ 1,85536€ 463,84
500€ 1,72090€ 860,45
1 000€ 1,60666€ 1 606,66
5 000€ 1,40349€ 7 017,45
Manufacturers Standard Package
Unit Price without VAT:€ 4,22000
Unit Price with VAT:€ 5,10620