8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins Solder Cup

S21MC7-P08MFD0-397S

DigiKey Part Number
S21MC7-P08MFD0-397S-ND
Manufacturer
Manufacturer Product Number
S21MC7-P08MFD0-397S
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21MC7-P08MFD0-397S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
3.85A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 20,86000€ 20,86
10€ 17,73100€ 177,31
25€ 16,62040€ 415,51
50€ 15,82740€ 791,37
100€ 15,07250€ 1 507,25
250€ 14,12976€ 3 532,44
500€ 13,45636€ 6 728,18
Manufacturers Standard Package
Unit Price without VAT:€ 20,86000
Unit Price with VAT:€ 25,24060